Nichicon XK Polyester Film Capacitor, 125 V ac, 250 V dc, ±10%, 4.7μF, Radial
- RS Stock No.:
- 755-4444P
- Mfr. Part No.:
- QXK2E475KTP
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 755-4444P
- Mfr. Part No.:
- QXK2E475KTP
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 125 V ac, 250 V dc | |
| Mounting Type | Radial | |
| Tolerance | ±10% | |
| Series | XK | |
| Lead Pitch | 22.5mm | |
| Length | 25.5mm | |
| Depth | 12mm | |
| Equivalent Series Resistance | 3000Ω | |
| Height | 20.8mm | |
| Dimensions | 25.5 x 12 x 20.8mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Package/Case | 5101-1 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 125 V ac, 250 V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series XK | ||
Lead Pitch 22.5mm | ||
Length 25.5mm | ||
Depth 12mm | ||
Equivalent Series Resistance 3000Ω | ||
Height 20.8mm | ||
Dimensions 25.5 x 12 x 20.8mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Package/Case 5101-1 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
XK Series
Related links
- Nichicon XK Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Nichicon XK Polyester Film Capacitor 250 V dc 10μF, Through Hole
- Nichicon XK Polyester Film Capacitor 250 V dc 47nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 150nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 470nF, Through Hole
