Nichicon XK Polyester Film Capacitor, 125 V ac, 250 V dc, ±10%, 15nF, Radial
- RS Stock No.:
- 755-4393
- Mfr. Part No.:
- QXK2E153KTP
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 755-4393
- Mfr. Part No.:
- QXK2E153KTP
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 15nF | |
Voltage | 125 V ac, 250 V dc | |
Mounting Type | Radial | |
Tolerance | ±10% | |
Series | XK | |
Lead Pitch | 7.5mm | |
Length | 11mm | |
Depth | 5mm | |
Height | 8.7mm | |
Dimensions | 11 x 5 x 8.7mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Package/Case | 5101-1 | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 15nF | ||
Voltage 125 V ac, 250 V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series XK | ||
Lead Pitch 7.5mm | ||
Length 11mm | ||
Depth 5mm | ||
Height 8.7mm | ||
Dimensions 11 x 5 x 8.7mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Package/Case 5101-1 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP