Cornell-Dubilier 944U Polypropylene Film Capacitor, 1.4kV dc, ±10%, 70μF, Stud Mount
- RS Stock No.:
- 744-1751
- Mfr. Part No.:
- 944U700K142ACM
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 744-1751
- Mfr. Part No.:
- 944U700K142ACM
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 70µF | |
| Voltage | 1.4kV dc | |
| Mounting Type | Stud Mount | |
| Tolerance | ±10% | |
| Series | 944U | |
| Lead Pitch | 45mm | |
| Height | 64mm | |
| Equivalent Series Resistance | 1.4mΩ | |
| Dimensions | 84.5 (Dia.) x 64mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Stud Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 70µF | ||
Voltage 1.4kV dc | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series 944U | ||
Lead Pitch 45mm | ||
Height 64mm | ||
Equivalent Series Resistance 1.4mΩ | ||
Dimensions 84.5 (Dia.) x 64mm | ||
Dielectric Polypropylene | ||
Terminal Type Stud Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
944U series
These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.
