Cornell-Dubilier 940C Polypropylene Film Capacitor, 600V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 744-1442
- Mfr. Part No.:
- 940C6W1K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 744-1442
- Mfr. Part No.:
- 940C6W1K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1µF | |
| Voltage | 600V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | 940C | |
| Length | 34mm | |
| Equivalent Series Resistance | 6mΩ | |
| Dimensions | 21 (Dia.) x 34mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Lead Diameter | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 940C | ||
Length 34mm | ||
Equivalent Series Resistance 6mΩ | ||
Dimensions 21 (Dia.) x 34mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities
High dV/dt
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications
High pulse current
Low inductance
Self healing
Suitable for Snubber Applications
