Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 15μF, Through Hole
- RS Stock No.:
- 736-9101
- Mfr. Part No.:
- MKP1847615354Y4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-9101
- Mfr. Part No.:
- MKP1847615354Y4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15µF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKP 1847 | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 25mm | |
| Height | 45mm | |
| Dimensions | 57.5 x 25 x 45mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 1.2mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP 1847 | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 25mm | ||
Height 45mm | ||
Dimensions 57.5 x 25 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.2mm | ||
MKP 1847 Series
For use in high performance AC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
