Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 20μF, Through Hole
- RS Stock No.:
- 684-2298
- Mfr. Part No.:
- MKP1848620094P4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-2298
- Mfr. Part No.:
- MKP1848620094P4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20µF | |
| Voltage | 900V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKP1848 DC-Link | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 30mm | |
| Height | 45mm | |
| Dimensions | 42 x 30 x 45mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Lead Diameter | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20µF | ||
Voltage 900V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848 DC-Link | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 30mm | ||
Height 45mm | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PT
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
