Vishay MKP 1839 HQ Polypropylene Film Capacitor, 850V dc, ±5%, 680nF, Through Hole
- RS Stock No.:
- 684-2232
- Mfr. Part No.:
- MKP1839468084HQ
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-2232
- Mfr. Part No.:
- MKP1839468084HQ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 680nF | |
Voltage | 850V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP 1839 HQ | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 680nF | ||
Voltage 850V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP 1839 HQ | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C