Nippon Chemi-Con Polypropylene Film Capacitor, 2 kV dc, 350 V ac, ±5%, 270nF, Through Hole

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
635-1663
Mfr. Part No.:
FHACD202V274JTLJZ0
Brand:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Capacitance

270nF

Voltage

2 kV dc, 350 V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

37.5mm

Length

42.7mm

Depth

23.5mm

Height

24.7mm

Dimensions

42.7 x 23.5 x 24.7mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP