Nippon Chemi-Con Polypropylene Film Capacitor, 2 kV dc, 350 V ac, ±5%, 10nF, Through Hole
- RS Stock No.:
- 635-1499
- Mfr. Part No.:
- FHACD202V103JKLDZ0
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 635-1499
- Mfr. Part No.:
- FHACD202V103JKLDZ0
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 10nF | |
| Voltage | 2 kV dc, 350 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Lead Pitch | 15mm | |
| Length | 19.7mm | |
| Depth | 12.9mm | |
| Height | 13.5mm | |
| Dimensions | 19.7 x 12.9 x 13.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 10nF | ||
Voltage 2 kV dc, 350 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Lead Pitch 15mm | ||
Length 19.7mm | ||
Depth 12.9mm | ||
Height 13.5mm | ||
Dimensions 19.7 x 12.9 x 13.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- JP

Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 10nF, Through Hole
