- RS Stock No.:
- 635-0979
- Mfr. Part No.:
- FHACD102V105J2LEZ0
- Brand:
- CHEMI-CON
15 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£8.442
(exc. VAT)
£10.13
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £8.442 | £42.21 |
25 - 45 | £8.256 | £41.28 |
50 - 120 | £8.072 | £40.36 |
125 - 245 | £7.87 | £39.35 |
250 + | £7.754 | £38.77 |
*price indicative |
- RS Stock No.:
- 635-0979
- Mfr. Part No.:
- FHACD102V105J2LEZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 1 kV dc, 270 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 22.5mm |
Length | 27.7mm |
Depth | 25mm |
Height | 26.2mm |
Dimensions | 27.7 x 25 x 26.2mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
- RS Stock No.:
- 635-0979
- Mfr. Part No.:
- FHACD102V105J2LEZ0
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor 270 V ac 220nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 270 V ac 33nF, Through Hole
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1μF, Solder Lug
- KEMET R71 Metallised Polypropylene Film Capacitor 275 V ac 1μF,...
- KEMET R47 Metallised Polypropylene Film Capacitor 440 V ac 1μF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 270 V ac 1.2μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 270 V ac 150nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 1μF, Through Hole