- RS Stock No.:
- 635-0525
- Mfr. Part No.:
- FTACD102V334JELHZ0
- Brand:
- CHEMI-CON
Not available for guaranteed pre 9am/10am delivery
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
£3.648
(exc. VAT)
£4.378
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.648 | £18.24 |
25 - 45 | £3.572 | £17.86 |
50 - 120 | £3.486 | £17.43 |
125 - 245 | £3.40 | £17.00 |
250 + | £3.348 | £16.74 |
*price indicative |
- RS Stock No.:
- 635-0525
- Mfr. Part No.:
- FTACD102V334JELHZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 1 kV dc, 250 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 17.5mm |
Length | 23.2mm |
Depth | 16.4mm |
Height | 17.2mm |
Dimensions | 23.2 x 16.4 x 17.2mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 635-0525
- Mfr. Part No.:
- FTACD102V334JELHZ0
- Brand:
- CHEMI-CON
Related links
- EPCOS B32653 Polypropylene Film Capacitor 250 V ac 330nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 1.5μF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 100nF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 250 V ac 33nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 150nF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 250 V ac 220nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 330nF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 250 V ac 100nF, Through Hole