KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 616-7991
- Mfr. Part No.:
- PHE850EF6220MF12R06L2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 616-7991
- Mfr. Part No.:
- PHE850EF6220MF12R06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 1.25 kV dc, 300 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | PHE850 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | Y2 | |
| Length | 31.5mm | |
| Depth | 11.5mm | |
| Lead Length | 6mm | |
| Height | 22.5mm | |
| Dimensions | 31.5 x 11.5 x 22.5mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 1.25 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE850 | ||
Lead Pitch 27.5mm | ||
Suppression Class Y2 | ||
Length 31.5mm | ||
Depth 11.5mm | ||
Lead Length 6mm | ||
Height 22.5mm | ||
Dimensions 31.5 x 11.5 x 22.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- ID
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
