KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 470nF, Through Hole
- RS Stock No.:
- 537-3319
- Mfr. Part No.:
- BQ074E0474K--
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 537-3319
- Mfr. Part No.:
- BQ074E0474K--
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 470nF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Lead Pitch | 5.08mm | |
| Length | 7.5mm | |
| Depth | 5mm | |
| Height | 8mm | |
| Dimensions | 5 x 8 x 7.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 470nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Lead Pitch 5.08mm | ||
Length 7.5mm | ||
Depth 5mm | ||
Height 8mm | ||
Dimensions 5 x 8 x 7.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.5mm | ||
Related links
- KEMET F161 Metallised Polyester Film Capacitor 100 V dc 470nF, Surface Mount
- EPCOS B32521 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- Vishay 368 63 V ac ±10% Through Hole
- EPCOS B3560 Polyester Film Capacitor 100 V dc 470nF, Through Hole
