Vishay MKT 373, MKT373 Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 488-0002
- Mfr. Part No.:
- BFC237363224
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 488-0002
- Mfr. Part No.:
- BFC237363224
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220nF | |
| Voltage | 250 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT 373, MKT373 | |
| Lead Pitch | 15mm | |
| Length | 17.5mm | |
| Depth | 10mm | |
| Height | 16.5mm | |
| Dimensions | 10 x 16.5 x 17.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Voltage 250 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 373, MKT373 | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 10mm | ||
Height 16.5mm | ||
Dimensions 10 x 16.5 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
