Vishay MKT 372, MKT372 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 470nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
487-9816
Mfr. Part No.:
BFC237221474
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 372, MKT372

Lead Pitch

10mm

Length

12.5mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 12.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

MKT 372 Series


Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.