KEMET R49 Polypropylene Film Capacitor, 310 V ac, 800 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 441-9559
- Mfr. Part No.:
- R49AN31005001K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 441-9559
- Mfr. Part No.:
- R49AN31005001K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 310 V ac, 800 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R49 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X1 | |
| Length | 26.5mm | |
| Depth | 6mm | |
| Height | 15mm | |
| Dimensions | 26.5 x 6 x 15mm | |
| Dielectric | Polypropylene | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 310 V ac, 800 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R49 | ||
Lead Pitch 22.5mm | ||
Suppression Class X1 | ||
Length 26.5mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
R49A Series
Metallised polypropylene construction
Self healing properties
Interference suppression and across the line applications
Temperature Range -40°C to +110°C
Self healing properties
Interference suppression and across the line applications
Temperature Range -40°C to +110°C
Standards
EN132400
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1
