KEMET C4BS Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±5%, 1μF, Solder Lug
- RS Stock No.:
- 441-9458
- Mfr. Part No.:
- C4BSPBX4100ZA0J
- Brand:
- KEMET
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.89
(exc. VAT)
£11.87
(inc. VAT)
- RS Stock No.:
- 441-9458
- Mfr. Part No.:
- C4BSPBX4100ZA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 1.2 kV dc, 630 V ac | |
| Mounting Type | Solder Lug | |
| Tolerance | ±5% | |
| Series | C4BS | |
| Length | 42.5mm | |
| Depth | 28mm | |
| Equivalent Series Resistance | 3.3mΩ | |
| Height | 37mm | |
| Dimensions | 42.5 x 28 x 37mm | |
| Maximum Operating Temperature | +85°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 1.2 kV dc, 630 V ac | ||
Mounting Type Solder Lug | ||
Tolerance ±5% | ||
Series C4BS | ||
Length 42.5mm | ||
Depth 28mm | ||
Equivalent Series Resistance 3.3mΩ | ||
Height 37mm | ||
Dimensions 42.5 x 28 x 37mm | ||
Maximum Operating Temperature +85°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.


