KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 18μF, Chassis Mount
- RS Stock No.:
- 441-9313
- Mfr. Part No.:
- C274AC35180SA0J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£6.90
(exc. VAT)
£8.28
(inc. VAT)
- RS Stock No.:
- 441-9313
- Mfr. Part No.:
- C274AC35180SA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 18µF | |
| Voltage | 470V ac | |
| Mounting Type | Chassis Mount | |
| Tolerance | ±5% | |
| Series | C27 | |
| Height | 74mm | |
| Dimensions | 45 (Dia.) x 74mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Stud Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 18µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C27 | ||
Height 74mm | ||
Dimensions 45 (Dia.) x 74mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Stud Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- BG
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
Note
Alternative product available (see link)1810247 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.

