KEMET PME261 Paper Capacitor, 1 kV dc, 500 V ac, ±10%, 22nF, Through Hole
- RS Stock No.:
- 414-8667
- Mfr. Part No.:
- PME261JB5220KR30
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 414-8667
- Mfr. Part No.:
- PME261JB5220KR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 1 kV dc, 500 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | PME261 | |
| Lead Pitch | 15.2mm | |
| Length | 18.5mm | |
| Depth | 7.3mm | |
| Height | 13mm | |
| Dimensions | 18.5 x 7.3 x 13mm | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 1 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series PME261 | ||
Lead Pitch 15.2mm | ||
Length 18.5mm | ||
Depth 7.3mm | ||
Height 13mm | ||
Dimensions 18.5 x 7.3 x 13mm | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
