KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 480 V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 414-8566
- Mfr. Part No.:
- PHE844RF7100MR06L2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 414-8566
- Mfr. Part No.:
- PHE844RF7100MR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 440 V ac, 480 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE844 | |
Lead Pitch | 27.5mm | |
Suppression Class | X1 | |
Length | 31.5mm | |
Depth | 21mm | |
Height | 30mm | |
Dimensions | 31.5 x 21 x 30mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 440 V ac, 480 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE844 | ||
Lead Pitch 27.5mm | ||
Suppression Class X1 | ||
Length 31.5mm | ||
Depth 21mm | ||
Height 30mm | ||
Dimensions 31.5 x 21 x 30mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1