KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 298-0009
- Mfr. Part No.:
- MMK5334J63J02L15.0CBULK
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 298-0009
- Mfr. Part No.:
- MMK5334J63J02L15.0CBULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MMK | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 3.5mm | |
| Height | 8mm | |
| Dimensions | 3.5 x 8 x 7.2mm | |
| Dielectric | Polyester | |
| Lead Diameter | 0.5mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MMK | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 3.5mm | ||
Height 8mm | ||
Dimensions 3.5 x 8 x 7.2mm | ||
Dielectric Polyester | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
