KEMET R75 Film Capacitor, 1kV dc, ±5%, 100nF
- RS Stock No.:
- 285-8709
- Distrelec Article No.:
- 301-85-378
- Mfr. Part No.:
- R75QI31005030J
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 285-8709
- Distrelec Article No.:
- 301-85-378
- Mfr. Part No.:
- R75QI31005030J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 1kV dc | |
| Tolerance | ±5% | |
| Series | R75 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 1kV dc | ||
Tolerance ±5% | ||
Series R75 | ||
- COO (Country of Origin):
- CN
The Radial film capacitor is specifically designed as a pulse/high frequency capacitor, featuring a single metallized polypropylene film construction. This capacitor configuration is optimized for applications requiring rapid charge and discharge cycles or high frequency operation.
RoHS compliant
Lead free terminations
Lead free terminations
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 100nF, Through Hole
- KEMET R76 Polypropylene Capacitor PP ±5%, 100nF
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 1μF, Through Hole