KEMET R47 Film Capacitor, 440V dc, ±10%, 100nF
- RS Stock No.:
- 285-8708
- Distrelec Article No.:
- 301-87-491
- Mfr. Part No.:
- R474I310050A1KV057
- Brand:
- KEMET
Subtotal (1 unit)*
£0.71
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 73 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £0.71 |
*price indicative
- RS Stock No.:
- 285-8708
- Distrelec Article No.:
- 301-87-491
- Mfr. Part No.:
- R474I310050A1KV057
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 440V dc | |
| Tolerance | ±10% | |
| Series | R47 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 440V dc | ||
Tolerance ±10% | ||
Series R47 | ||
- COO (Country of Origin):
- CN
The Capacitor is a metallised polypropylene film EMI suppression capacitor. This capacitor with a capacitance of 100 nF, it offers precise electrical characteristics for your circuitry. The AC rated voltage X1 of 440 V and DC rated voltage X1 of 1 kV ensure reliable operation under both alternating and direct current conditions
RoHS compliant
Lead free terminations
AEC Q200 Automotive qualification standard
Lead free terminations
AEC Q200 Automotive qualification standard
Related links
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 220nF, Through Hole
- KEMET R60 Polyester Film Capacitor 400 V dc 100nF
- KEMET R47 Metallised Polypropylene Film Capacitor 440 V ac 22nF, Through Hole
- KEMET R47 Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 100nF
- KEMET R47 Metallised Polypropylene Film Capacitor 440 V ac 100nF, Through Hole