KEMET SMR Film Capacitor, 63V dc, ±10%, 1μF
- RS Stock No.:
- 283-5972
- Distrelec Article No.:
- 165-00-691
- Mfr. Part No.:
- SMR15105K100B06L4BULK
- Brand:
- KEMET
Subtotal (1 unit)*
£7.68
(exc. VAT)
£9.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £7.68 |
*price indicative
- RS Stock No.:
- 283-5972
- Distrelec Article No.:
- 165-00-691
- Mfr. Part No.:
- SMR15105K100B06L4BULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 63V dc | |
Tolerance | ±10% | |
Series | SMR | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 63V dc | ||
Tolerance ±10% | ||
Series SMR | ||
- COO (Country of Origin):
- FI
The Capacitor is a high-quality product designed to meet the needs of various technical applications. With advanced features and reliable performance, it is a top choice for professionals looking for precision and efficiency in their work.
Designed for precision and reliability in technical applications
Advanced features for efficient performance
Durable construction for long-lasting use
Advanced features for efficient performance
Durable construction for long-lasting use
Related links
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 63V dc 47nF, Through Hole
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 50V dc 1μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32526 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole