RND Polypropylene Film Capacitor, 450V ac, 60μF, Threaded Bolt

Subtotal (1 unit)*

£14.29

(exc. VAT)

£17.15

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 150 left, shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.29

*price indicative

RS Stock No.:
283-2285
Distrelec Article No.:
301-19-633
Mfr. Part No.:
RND 150CBB6060UF450V
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Capacitance

60µF

Voltage

450V ac

Mounting Type

Threaded Bolt

Dimensions

50 x 130mm

COO (Country of Origin):
CN
The Motor Capacitor constructed from metallized polypropylene film. This motor capacitor suitable for general sine wave applications and mainly as motor run capacitor.

Self healing properties
Low dissipation factor