KEMET R58 Film Capacitor, 600V ac, 10%, 6.8μF

Bulk discount available

Subtotal (1 unit)*

£12.64

(exc. VAT)

£15.17

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£12.64
2 - 4£11.27
5 - 9£9.75
10 +£8.39

*price indicative

RS Stock No.:
262-2187
Mfr. Part No.:
R586Y468000T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8µF

Voltage

600V ac

Tolerance

10%

Series

R58

RoHS Status: Exempt

COO (Country of Origin):
CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm