KEMET R58 Film Capacitor, 600V ac, 10%, 220nF

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.63

(exc. VAT)

£4.356

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 676 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.815£3.63
10 - 18£1.59£3.18
20 - 98£1.315£2.63
100 +£1.02£2.04

*price indicative

RS Stock No.:
262-2130
Mfr. Part No.:
R586N322050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

600V ac

Tolerance

10%

Series

R58

RoHS Status: Exempt

COO (Country of Origin):
CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm

Related links