KEMET R58 Film Capacitor, 600V ac, 10%, 82nF

Subtotal (1 bag of 500 units)*

£229.50

(exc. VAT)

£275.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.459£229.50

*price indicative

RS Stock No.:
262-2118
Mfr. Part No.:
R586N282050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

82nF

Voltage

600V ac

Tolerance

10%

Series

R58

RoHS Status: Exempt

COO (Country of Origin):
CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm

Related links