KEMET R58 Film Capacitor, 600V ac, 10%, 10nF

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.07

(exc. VAT)

£3.685

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.614£3.07
50 - 95£0.514£2.57
100 - 195£0.448£2.24
200 - 295£0.364£1.82
300 +£0.298£1.49

*price indicative

RS Stock No.:
262-2084
Mfr. Part No.:
R586I210050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

600V ac

Tolerance

10%

Series

R58

RoHS Status: Exempt

COO (Country of Origin):
CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm

Related links