KEMET C4AF Film Capacitor, 310V ac, 10%, 22μF, Through Hole
- RS Stock No.:
- 258-4246
- Mfr. Part No.:
- C4AF9BW5220F3MK
- Brand:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-4246
- Mfr. Part No.:
- C4AF9BW5220F3MK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | C4AF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series C4AF | ||
- COO (Country of Origin):
- CN
The KEMET C4AF series 22 uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
Related links
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
- KEMET C4AF Film Capacitor 10% Through Hole
