KEMET R53B Film Capacitor, 350V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 250-7821
- Mfr. Part No.:
- R53BN347050S0M
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.15 | £11.50 |
| 50 - 90 | £0.996 | £9.96 |
| 100 + | £0.837 | £8.37 |
*price indicative
- RS Stock No.:
- 250-7821
- Mfr. Part No.:
- R53BN347050S0M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R53B | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R53B | ||
- COO (Country of Origin):
- CN
The Kemet R53B series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R53B series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Low halogen content according to JS709C
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self healing properties
Automotive (AEC-Q200) grade
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self healing properties
Automotive (AEC-Q200) grade
Related links
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
