KEMET R53B Film Capacitor, 350V ac, ±10%, 1μF, Through Hole
- RS Stock No.:
- 242-3634
- Mfr. Part No.:
- R53BN41005000K
- Brand:
- KEMET
Subtotal (1 bag of 200 units)*
£168.00
(exc. VAT)
£202.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.84 | £168.00 |
*price indicative
- RS Stock No.:
- 242-3634
- Mfr. Part No.:
- R53BN41005000K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R53B | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R53B | ||
- COO (Country of Origin):
- CN
The KEMET film capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This capacitor is ideal for harsh environmental conditions and meets the demanding automotive electronics council's AEC–Q200 qualification requirements. It has low halogen content according to JS709C.
ENEC, UL, cUL, and CQC approvals
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
22.5 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
22.5 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties
Related links
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
