KEMET R53B Film Capacitor, 350V ac, ±10%, 470nF, Through Hole

Subtotal (1 bag of 300 units)*

£178.50

(exc. VAT)

£214.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£0.595£178.50

*price indicative

RS Stock No.:
242-3627
Mfr. Part No.:
R53BN34705000K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R53B

COO (Country of Origin):
CN
The KEMET film capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This capacitor is ideal for harsh environmental conditions and meets the demanding automotive electronics council's AEC–Q200 qualification requirements. It has low halogen content according to JS709C.

ENEC, UL, cUL, and CQC approvals
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
22.5 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties

Related links