KEMET PFR510 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 4.7nF, Through Hole
- RS Stock No.:
- 240-4757
- Mfr. Part No.:
- PFR5472J100J12L4BULK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.12
(exc. VAT)
£3.745
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 745 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.624 | £3.12 |
| 50 - 245 | £0.48 | £2.40 |
| 250 - 495 | £0.374 | £1.87 |
| 500 - 1245 | £0.328 | £1.64 |
| 1250 + | £0.274 | £1.37 |
*price indicative
- RS Stock No.:
- 240-4757
- Mfr. Part No.:
- PFR5472J100J12L4BULK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | PFR510 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 5.5mm | |
| Lead Length | 4mm | |
| Height | 7mm | |
| Dimensions | 7.2 x 5.5 x 7mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PFR510 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 5.5mm | ||
Lead Length 4mm | ||
Height 7mm | ||
Dimensions 7.2 x 5.5 x 7mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- KEMET PFR510 Polypropylene Film Capacitor 100 V dc 4.7nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 63 V dc 4.7nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 100 V dc 220pF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 63 V dc 2.2nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 63 V dc 1nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 63 V dc 10nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 630 V dc 100pF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 630 V dc 1nF, Through Hole
