KEMET PFR510 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 100pF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
240-4707
Mfr. Part No.:
PFR5101J100J11L4BULK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100pF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

PFR510

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Lead Length

4mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+100°C

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

F411 (PFR5) Series


Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ


Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal