KEMET R41B Film Capacitor, 350V ac, ±10%, 33nF, Through Hole

Subtotal (1 tape of 5 units)*

£9.20

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +£1.84£9.20

*price indicative

Packaging Options:
RS Stock No.:
238-5195
Mfr. Part No.:
R41BR333050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41B

COO (Country of Origin):
CN
The Kemet 0.033μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

RoHS compliant and lead-free terminations
Self healing properties
Halogen free

Related links