KEMET R41B Film Capacitor, 350V ac, ±10%, 47nF, Through Hole

Subtotal (1 bag of 500 units)*

£171.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.342£171.00

*price indicative

RS Stock No.:
238-5174
Mfr. Part No.:
R41BI247050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41B

COO (Country of Origin):
CN
The Kemet 0.047μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

RoHS compliant and lead-free terminations
Self healing properties
Halogen free

Related links