KEMET R41B Film Capacitor, 350V ac, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 238-5149
- Mfr. Part No.:
- R41BF147050T0K
- Brand:
- KEMET
Subtotal (1 tape of 10 units)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.202 | £2.02 |
*price indicative
- RS Stock No.:
- 238-5149
- Mfr. Part No.:
- R41BF147050T0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R41B | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R41B | ||
- COO (Country of Origin):
- CN
The Kemet 0.0047μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
RoHS compliant and lead-free terminations
Self healing properties
Halogen free
Self healing properties
Halogen free
Related links
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole