KEMET R46 Polypropylene Film Capacitor, 310V dc, ±10%, 4.7μF, Through Hole
- RS Stock No.:
- 238-4954
- Mfr. Part No.:
- R463W447050H7K
- Brand:
- KEMET
Subtotal (1 tray of 96 units)*
£191.904
(exc. VAT)
£230.304
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 192 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | £1.999 | £191.90 |
*price indicative
- RS Stock No.:
- 238-4954
- Mfr. Part No.:
- R463W447050H7K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 310V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R46 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 310V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R46 | ||
The Kemet Electronics R46 series capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Approvals ENEC, UL, cUL, CQC
X2 CLASS (IEC 60384-14)
Rated voltage 310 VAC 50/60 Hz
Capacitance tolerance ±20%, ±10%
Climatic category 40/125/56, IEC 60068-1
Tape & Reel in accordance with IEC 60286-2
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 2,200 VDC/1,500 VAC
Self healing properties
X2 CLASS (IEC 60384-14)
Rated voltage 310 VAC 50/60 Hz
Capacitance tolerance ±20%, ±10%
Climatic category 40/125/56, IEC 60068-1
Tape & Reel in accordance with IEC 60286-2
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 2,200 VDC/1,500 VAC
Self healing properties
Related links
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole