KEMET R46 Polypropylene Film Capacitor, 310V dc, ±10%, 1μF, Through Hole

Subtotal (1 bag of 250 units)*

£116.25

(exc. VAT)

£139.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£0.465£116.25

*price indicative

RS Stock No.:
238-4942
Mfr. Part No.:
R463N410050H7K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

310V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R46

The Kemet Electronics R46 series capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Approvals ENEC, UL, cUL, CQC
X2 CLASS (IEC 60384-14)
Rated voltage 310 VAC 50/60 Hz
Capacitance tolerance ±20%, ±10%
Climatic category 40/125/56, IEC 60068-1
Tape & Reel in accordance with IEC 60286-2
RoHS compliant and lead-free terminations
Operating temperature range of −40°C to +125°C
100% screening factory test at 2,200 VDC/1,500 VAC
Self healing properties

Related links