KEMET C44U Polypropylene Capacitor, ±10 %, 860 μF 1.8 kV dc, Stud Mount

Subtotal (1 unit)*

£160.26

(exc. VAT)

£192.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +£160.26

*price indicative

RS Stock No.:
228-8880
Mfr. Part No.:
C44UVGT6860M33K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polypropylene Capacitor

Capacitance

860μF

Mount Type

Stud Mount

Packaging

Cardboard Box

Tolerance

±10 %

Series

C44U

Rated DC Voltage

1.8kV dc

Lead Pitch

50mm

Automotive Standard

No

Terminal Type

Screw

Lead Length

22.5mm

Application

DC Filter, Energy Storage

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

1.45mΩ

Maximum Operating Temperature

75°C

Standards/Approvals

VDE 0560, UL 810, IEC 61071, EN 61071

Width

136mm

Length

282mm

Height

282mm

Lead Diameter

15mm

Package/Case

Aluminium

Dissipation Factor

0.0002%

COO (Country of Origin):
BG
The KEMET C44U-M series is a polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw terminals and a plastic deck. It can be used in applications include DC filtering and energy storage. It has 860 μF capacitance.

Controlled self healing

Low loss

High ripple current

High capacitance density

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy