KEMET C4AK Polypropylene Capacitor PP, 700V dc, 5%, 3.5μF
- RS Stock No.:
- 227-5287
- Mfr. Part No.:
- C4AKJBU4350A3BJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5287
- Mfr. Part No.:
- C4AKJBU4350A3BJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.5µF | |
| Voltage | 700V dc | |
| Tolerance | 5% | |
| Series | C4AK | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.5µF | ||
Voltage 700V dc | ||
Tolerance 5% | ||
Series C4AK | ||
- COO (Country of Origin):
- CN
The KEMET C4AK capacitor is a new polypropylene material metallized film capacitor with a rectangular, plastic box type design (black colour) filled with resin, and uses 2 tinned wires. Automotive grade devices meet the demanding automotive electronics council's AEC-Q200 qualification requirements with longer life at 125°C (higher voltage derated) and 135°C.
High voltage & long life at 125°C
Voltage derated at 135°C
Self-healing
Low loss
Low ESL
Low profile dimensions available under request
High ripple current
High dV/dt
High capacitance density
High contact reliability
Suitable for high frequency applications
Automotive Grades (AEC-Q200)
Voltage derated at 135°C
Self-healing
Low loss
Low ESL
Low profile dimensions available under request
High ripple current
High dV/dt
High capacitance density
High contact reliability
Suitable for high frequency applications
Automotive Grades (AEC-Q200)
