KEMET R75 Polypropylene Capacitor PP, 2kV dc, 5%, 3.9nF, Through Hole
- RS Stock No.:
- 212-6822
- Mfr. Part No.:
- R75UI139050H3J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 840 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.191 | £3.82 |
| 100 - 240 | £0.162 | £3.24 |
| 260 - 480 | £0.153 | £3.06 |
| 500 + | £0.139 | £2.78 |
*price indicative
- RS Stock No.:
- 212-6822
- Mfr. Part No.:
- R75UI139050H3J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.9nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | R75 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.9nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
- COO (Country of Origin):
- CN
The Kemet R75 series 0.0039 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
Related links
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
