KEMET R75 Polypropylene Capacitor PP, 1.25kV dc, 5%, 39nF, Through Hole

Subtotal (1 pack of 5 units)*

£2.82

(exc. VAT)

£3.385

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.564£2.82

*price indicative

RS Stock No.:
212-6748
Mfr. Part No.:
R75RI239050H3J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

39nF

Voltage

1.25kV dc

Mounting Type

Through Hole

Tolerance

5%

Series

R75

COO (Country of Origin):
CN
The Kemet R75 series 0.039 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

RoHS compliant
Lead free terminations
Self healing

Related links