KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 560nF, Through Hole
- RS Stock No.:
- 212-6679
- Mfr. Part No.:
- R75PN356050H3J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-6679
- Mfr. Part No.:
- R75PN356050H3J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560nF | |
| Voltage | 630V dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | R75 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series R75 | ||
- COO (Country of Origin):
- CN
The Kemet R75 series 0.56 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
