KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 150nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.357£3.57
50 - 90£0.286£2.86
100 - 240£0.229£2.29
250 +£0.20£2.00

*price indicative

RS Stock No.:
212-6664
Mfr. Part No.:
R75PI315050H3J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

R75

COO (Country of Origin):
CN
The Kemet R75 series 0.15 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

RoHS compliant
Lead free terminations
Self healing

Related links