KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 18nF, Through Hole

Subtotal (1 pack of 10 units)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,410 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.174£1.74

*price indicative

RS Stock No.:
212-6645
Mfr. Part No.:
R75PF218050H3J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

18nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

R75

COO (Country of Origin):
CN
The Kemet R75 series 0.018 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

RoHS compliant
Lead free terminations
Self healing

Related links