KEMET R75 Polypropylene Capacitor PP, 630V dc, 5%, 5.6nF, Through Hole

Subtotal (1 bag of 1800 units)*

£250.20

(exc. VAT)

£300.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1800 +£0.139£250.20

*price indicative

RS Stock No.:
212-6637
Mfr. Part No.:
R75PF156050H0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5.6nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

R75

COO (Country of Origin):
CN
The Kemet R75 series 0.0056 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

RoHS compliant
Lead free terminations
Self healing

Related links