KEMET R75 Polypropylene Capacitor PP, 160V dc, 5%, 15μF, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
212-6574
Mfr. Part No.:
R75GW515050H0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15µF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

5%

Series

R75

COO (Country of Origin):
CN
The Kemet R75 series 15 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

RoHS compliant
Lead free terminations
Self healing

Related links