Vishay MKP1848H Polypropylene Capacitor PP, 500V dc, ± 5%, 10μF, Through Hole
- RS Stock No.:
- 210-1786
- Mfr. Part No.:
- MKP1848H61050JK2
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1786
- Mfr. Part No.:
- MKP1848H61050JK2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ± 5% | |
Series | MKP1848H | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ± 5% | ||
Series MKP1848H | ||
- COO (Country of Origin):
- PT
The Vishay MKP1848H series of DC link capacitors are metallized polypropylene (KP) film capacitors. The metallized polypropylene films are used in high frequency or high voltage applications due to their very low dissipation factor and high dielectric strength. These type of capacitors are ideal for outdoor applications or in other harsh environment. Some of the application of these capacitors are in Renewable energies inverters, UPS, Battery drivers, Motor drivers.
It has high robustness under high humidity
It has high ripple current capability, low ESR and low ESL
It is completely free of Halogen
THB 85 °C, 85 % RH, 1000 h at rated UNDC
It has high ripple current capability, low ESR and low ESL
It is completely free of Halogen
THB 85 °C, 85 % RH, 1000 h at rated UNDC